846-044-522-103

Heilind Number:EDA846-044-522-103
Manufacturer:EDAC
Manufacturer Number:846-044-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-522-103

Detailed Description

Enhance your electronics project with our High Temp Card Edge Connectors, designed for optimal performance under extreme conditions. Featuring a vibrant green hue, these connectors not only deliver functionality but also add a pop of color to your device. With a high amperage rating of 3A, they ensure reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. Boasting a single row configuration with 44 positions, they facilitate seamless connections on your PCB. Crafted from Copper Alloy, the contact material guarantees efficient signal transfer. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications. Explore our range of connectors to find the perfect solution for your project.