846-044-522-104

Heilind Number:EDA846-044-522-104
Manufacturer:EDAC
Manufacturer Number:846-044-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-522-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a seamless solution for your electronic projects. With an amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees durability and safety. The single-row design with 44 positions allows for efficient PCB connections, while the copper alloy contact material ensures optimal conductivity. At a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Suitable for straight mounting, they facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Trust in our quality products to meet your connectivity needs.