846-044-522-107

Heilind Number:EDA846-044-522-107
Manufacturer:EDAC
Manufacturer Number:846-044-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-522-107

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors offer a maximum amperage of 3 A, making them suitable for various applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure durability and efficient conductivity. With a single row layout and 44 positions, these connectors provide seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable operation even in harsh conditions. Perfect for use in industrial, automotive, and electronic devices, these connectors are a vital component for your connectivity needs. Explore our full range of PCB connectors for more options.