846-044-522-108

Heilind Number:EDA846-044-522-108
Manufacturer:EDAC
Manufacturer Number:846-044-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-522-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors in a vibrant green hue. Designed for maximum performance, these connectors feature a single row layout with 44 positions, ensuring seamless integration in your PCB setup. Engineered with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee durability and reliability even in extreme operating conditions, ranging from -40 to 105 °C. With a 3A amperage capacity and a pitch of .125 inches, they offer high efficiency and precision, while the straight mount orientation and .2-inch row spacing facilitate hassle-free installation. Elevate your PCB connectivity with these top-of-the-line connectors, a must-have in any electronic setup.