846-044-522-112

Heilind Number:EDA846-044-522-112
Manufacturer:EDAC
Manufacturer Number:846-044-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-522-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a seamless integration with your circuit board. With a durable housing made of UL 94V-0 Diallyl Phthalate and a contact material of Copper Alloy, reliability is guaranteed. The single row design with 44 positions provides ample connectivity options, while the .125 inch pitch and .2 inch row spacing ensure precise alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Perfect for professionals in the industry, they are a must-have in your toolkit for seamless board-to-board connections. Elevate your PCB assemblies with these high-quality Card Edge Connectors.