846-044-522-201

Heilind Number:EDA846-044-522-201
Manufacturer:EDAC
Manufacturer Number:846-044-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-522-201

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With two rows of Copper Alloy contacts, each rated for 3 A, they offer seamless power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 44 positions available for versatile use. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connectors provide a dependable solution for your connectivity needs. Suitable for a wide range of applications, they are an essential component for any electronics project.