846-044-522-203

Heilind Number:EDA846-044-522-203
Manufacturer:EDAC
Manufacturer Number:846-044-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-522-203

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, they ensure reliable power transmission. The two rows of contacts, made of robust Copper Alloy, offer secure connectivity with a pitch of .125 in and row spacing of .2 in. With 44 positions, these connectors accommodate complex PCB layouts with ease. Featuring a straight mount orientation, they provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in industries like telecommunications, automotive, and aerospace. Trust in our connectors for top-quality performance and durability.