846-044-522-204

Heilind Number:EDA846-044-522-204
Manufacturer:EDAC
Manufacturer Number:846-044-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-522-204

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green color. With a double-row configuration and a total of 44 positions, they offer ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for maintaining signal integrity in various applications. Choose our Card Edge Connectors for high-quality, high-performance electronic connections.