846-044-522-207

Heilind Number:EDA846-044-522-207
Manufacturer:EDAC
Manufacturer Number:846-044-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-522-207

Detailed Description

Upgrade your board-to-board connections with our high-temperature Card Edge Connectors, designed for superior performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and functional addition to your setup. With a current rating of 3A, they provide reliable power delivery, while the UL 94V-0 Diallyl Phthalate housing material ensures safety and durability. The two rows of contact points, made of Copper Alloy, offer enhanced connectivity, with a pitch of .125 inches and row spacing of .2 inches for efficient signal transmission. With 44 positions available, these connectors cater to a wide range of applications. Whether you need a straight or right-angle mount orientation, these connectors offer flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and commercial use. Trust in our high-quality Card Edge Connectors for seamless and reliable board-to-board connections.