846-044-522-208

Heilind Number:EDA846-044-522-208
Manufacturer:EDAC
Manufacturer Number:846-044-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-522-208

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors ensure a secure and reliable link for your electronic components. With an amperage rating of 3A, they offer efficient power delivery. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee durability and safety. Designed with two rows and a pitch of .125 inches, with 44 positions, they provide ample connectivity options. The copper alloy contact material and straight mount orientation further enhance performance. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-temperature application. Upgrade your setup today with these premium Card Edge Connectors.