846-044-522-602

Heilind Number:EDA846-044-522-602
Manufacturer:EDAC
Manufacturer Number:846-044-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-522-602

Detailed Description

Discover our high-temp card edge connectors, designed for reliable performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors can withstand even the most extreme conditions. Each connector features one row of 44 positions, crafted with durable copper alloy contacts for optimal conductivity. The .125 inch pitch and .2 inch row spacing ensure precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Choose straight mount orientation for easy installation. Trust in our high-quality connectors to deliver exceptional performance, every time.