846-044-522-603

Heilind Number:EDA846-044-522-603
Manufacturer:EDAC
Manufacturer Number:846-044-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-522-603

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Featuring a sleek green design, these connectors are meticulously crafted for optimal performance, with a robust housing material of UL 94V-0 Diallyl Phthalate ensuring durability in even the most demanding environments. Each connector boasts 44 positions, utilizing copper alloy contacts for reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide array of applications. Whether you require straight or right-angle mounting, our connectors provide flexibility to meet your specific needs. Perfect for a variety of industries, these high-quality components are a must-have for any project requiring reliable board-to-board connectivity. Trust in our expertise to deliver top-notch solutions for your connectivity challenges.