846-044-522-604

Heilind Number:EDA846-044-522-604
Manufacturer:EDAC
Manufacturer Number:846-044-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-522-604

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in extreme conditions. With a single row layout and 44 positions, they offer ample connectivity for your PCB applications. Crafted from high-quality copper alloy, the contact material guarantees optimal signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industries. Elevate your connectivity solutions with this essential component.