846-044-522-607

Heilind Number:EDA846-044-522-607
Manufacturer:EDAC
Manufacturer Number:846-044-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-522-607

Detailed Description

Enhance your high-temperature electronic connections with our meticulously crafted Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and are built to withstand operating temperatures ranging from -40 to 105°C. With a single row layout and a total of 44 positions, they offer optimal signal transmission efficiency. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. Featuring copper alloy contact material, these connectors guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for seamless board-to-board connections. Choose our Straight mount orientation for effortless installation. Upgrade your PCB assemblies with these high-performance connectors, essential for demanding industrial applications.