846-044-522-608

Heilind Number:EDA846-044-522-608
Manufacturer:EDAC
Manufacturer Number:846-044-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-522-608

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance in high-temperature environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate. With a straight mount orientation and a single row layout, they offer seamless integration for your electronic projects. Each connector boasts 44 positions, allowing for versatile connectivity options. Crafted with precision, the contacts are made of Copper Alloy to ensure reliable signal transmission. Operating within a wide temperature range of -40 to 105 °C, they are suitable for various industrial applications. Trust in our connectors to deliver exceptional quality and performance. Elevate your PCB assembly process with these essential components.