846-044-522-803

Heilind Number:EDA846-044-522-803
Manufacturer:EDAC
Manufacturer Number:846-044-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-522-803

Detailed Description

Discover our high-temp card edge connectors, a must-have for your electronic projects. Designed for durability and reliability, these connectors feature a vibrant green color and are capable of handling up to 3 A of power. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure secure and efficient connections. With two rows and a total of 44 positions, these connectors offer ample space for your PCB needs. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in various industries. Explore our full range of products to find the perfect solution for your board-to-board PCB connections.