846-044-522-804

Heilind Number:EDA846-044-522-804
Manufacturer:EDAC
Manufacturer Number:846-044-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-522-804

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors are not only durable but also compliant with safety standards. With a double-row configuration and a total of 44 positions, they offer ample connectivity options for your PCB applications. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive settings where reliability is paramount. Choose straight mount orientation for a secure connection every time. Elevate your PCB designs with these cutting-edge Card Edge Connectors.