846-044-522-807

Heilind Number:EDA846-044-522-807
Manufacturer:EDAC
Manufacturer Number:846-044-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-522-807

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a dual-row layout and 44 positions, they offer ample connectivity options for your circuit boards. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for a wide range of applications, these connectors boast an operating temperature range of -40 to 105 °C, making them ideal for demanding environments. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors are a must-have for your electronic projects. Elevate your PCB assembly with these high-quality components and experience seamless connectivity like never before.