846-044-522-808

Heilind Number:EDA846-044-522-808
Manufacturer:EDAC
Manufacturer Number:846-044-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-522-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability with a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, these connectors ensure reliable performance. With a double row configuration and 44 positions, they offer ample connectivity options for your application. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless board-to-board connections. Operating within a wide temperature range of -40 to 105°C, they are suitable for various industrial settings. Choose these connectors for efficient and secure data transmission in demanding environments.