846-044-522-812

Heilind Number:EDA846-044-522-812
Manufacturer:EDAC
Manufacturer Number:846-044-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-522-812

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for maximum performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and two rows of 44 positions, they offer seamless integration for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature applications. Their straight mount orientation and green color make them easy to identify and install on your board. Upgrade your connectivity solution with these high-quality connectors, perfect for various electronics and industrial projects.