846-044-526-101

Heilind Number:EDA846-044-526-101
Manufacturer:EDAC
Manufacturer Number:846-044-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-526-101

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a 3A amperage capacity and are constructed with UL 94V-0 Diallyl Phthalate housing material for reliable insulation. With a single row layout and Copper Alloy contact material, they offer seamless connectivity for your PCB setups. The .125-inch pitch and .2-inch row spacing accommodate precise positioning, while the 44 positions ensure ample connectivity options. Suitable for straight mounting, they provide easy integration into your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a durable and efficient solution for your board-to-board PCB connections. Explore our range of products for more connector options.