846-044-526-102

Heilind Number:EDA846-044-526-102
Manufacturer:EDAC
Manufacturer Number:846-044-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-526-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row layout and 44 positions, they offer seamless connectivity for your PCB projects. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your setup with our high-quality connectors and experience seamless signal transmission.