846-044-526-104

Heilind Number:EDA846-044-526-104
Manufacturer:EDAC
Manufacturer Number:846-044-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-526-104

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a single-row design with 44 positions, ensuring seamless connectivity in your PCB assemblies. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they offer reliable conductivity and robust protection. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications where reliability is crucial. Trust in our products for efficient and long-lasting board-to-board connections. Elevate your PCB assemblies with our high-quality Card Edge Connectors.