846-044-526-107

Heilind Number:EDA846-044-526-107
Manufacturer:EDAC
Manufacturer Number:846-044-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-526-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-526-107

Detailed Description

Upgrade your high-temp PCB connections with these durable Card Edge Connectors in a vibrant green hue. Designed for optimum performance, they offer a robust amperage of 3 A, making them suitable for various applications. Crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure reliable conductivity and safety. With a single row configuration and 44 positions, they provide seamless board-to-board connectivity. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, they can withstand a wide operating temperature range from -40 to 105°C. Elevate your PCB assembly with these top-of-the-line connectors.