846-044-526-108

Heilind Number:EDA846-044-526-108
Manufacturer:EDAC
Manufacturer Number:846-044-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-526-108

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connectors. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, these connectors are designed to withstand even the most extreme conditions. With a single row layout and a total of 44 positions, they offer seamless integration for your PCB connections. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for efficiency, these connectors have a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable choice for industrial and commercial applications. Elevate your connectivity game with these top-notch connectors.