846-044-526-201

Heilind Number:EDA846-044-526-201
Manufacturer:EDAC
Manufacturer Number:846-044-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-526-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance. With a 3A amperage rating and copper alloy contacts, they offer secure and efficient power transmission. The double-row design with 44 positions allows for versatile connectivity, while the .125-inch pitch and .2-inch row spacing enable precise mating. Suitable for straight mounting, they are perfect for board-to-board PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee dependable performance in a wide range of environments. Trust in our connectors for seamless and durable connectivity solutions.