846-044-526-202

Heilind Number:EDA846-044-526-202
Manufacturer:EDAC
Manufacturer Number:846-044-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-526-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-526-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a robust amperage rating of 3A and reliable Copper Alloy contacts, they ensure seamless power delivery. Perfect for double-row setups, these connectors boast a pitch of .125 inches and row spacing of .2 inches, accommodating up to 44 positions. Their straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in challenging environments. Upgrade your connectivity solutions with these essential PCB connectors.