846-044-526-207

Heilind Number:EDA846-044-526-207
Manufacturer:EDAC
Manufacturer Number:846-044-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-526-207

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a pitch of .125 inches and two rows of 44 positions, they offer precise and efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose straight mount orientation for seamless integration. Elevate your PCB connectivity with these high-performance connectors.