846-044-526-208

Heilind Number:EDA846-044-526-208
Manufacturer:EDAC
Manufacturer Number:846-044-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-526-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-526-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation in high temperatures. With a contact material of Copper Alloy and a pitch of .125 inches, they offer stable and secure connections. The two rows with a row spacing of .2 inches accommodate 44 positions, providing ample space for your circuitry. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various applications. Choose our green connectors for efficient and robust board-to-board connections.