846-044-526-602

Heilind Number:EDA846-044-526-602
Manufacturer:EDAC
Manufacturer Number:846-044-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-526-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-526-602

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in demanding environments. With 44 positions and a pitch of .125 inches, they offer ample connectivity options while maintaining efficient space utilization on your PCB. The Copper Alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any application requiring robust board-to-board connectivity. Elevate your electronics assembly with these high-performance components.