846-044-526-603

Heilind Number:EDA846-044-526-603
Manufacturer:EDAC
Manufacturer Number:846-044-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-526-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-526-603

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for top-tier performance, these connectors boast a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row and 44 positions, they offer seamless integration for your electronic projects. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our superior quality connectors to streamline your board-to-board connections with ease and precision.