846-044-526-604

Heilind Number:EDA846-044-526-604
Manufacturer:EDAC
Manufacturer Number:846-044-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-526-604

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our Green High Temp Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a single row with 44 positions, ensuring seamless PCB-to-board integration. With a reliable amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing material, they offer superior heat resistance and longevity. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for a wide range of applications, these connectors are ideal for maintaining secure and stable connections even in extreme operating temperatures ranging from -40 to 105°C. Upgrade your connectivity solution with these high-quality card edge connectors.