846-044-526-612

Heilind Number:EDA846-044-526-612
Manufacturer:EDAC
Manufacturer Number:846-044-526-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-526-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-526-612

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row layout and a pitch of .125 inches, they offer seamless compatibility for various board-to-board applications. Crafted with precision, the copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Elevate your connectivity with 44 positions available, accommodating multiple connections with ease. Perfect for professionals in the electronics industry, these connectors are a must-have for any project.