846-044-526-802

Heilind Number:EDA846-044-526-802
Manufacturer:EDAC
Manufacturer Number:846-044-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-526-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for efficient power transmission, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a robust amperage of 3 A, they ensure reliable performance in demanding environments. The two rows of Copper Alloy contacts, spaced at .125 inches with .2 inches row spacing, provide seamless connectivity across 44 positions. Offering a straight mount orientation, they facilitate easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component in any industrial setup. Explore our full range of connectors for top-tier PCB solutions.