846-044-526-804

Heilind Number:EDA846-044-526-804
Manufacturer:EDAC
Manufacturer Number:846-044-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-526-804

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek green. Designed for durability and performance, these connectors feature a double row layout with 44 positions, perfect for high-density applications. The housing is constructed from UL 94V-0 Diallyl Phthalate for enhanced safety and reliability, while the contacts are made of Copper Alloy for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Choose the straight mount orientation for seamless integration into your PCB setup. Upgrade to our High Temp Card Edge Connectors and experience seamless connectivity like never before.