846-044-526-807

Heilind Number:EDA846-044-526-807
Manufacturer:EDAC
Manufacturer Number:846-044-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-526-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-526-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a dual-row configuration featuring 44 positions, they provide ample connectivity for your projects. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Trust in their straight mount orientation for easy installation and maintenance. Upgrade your setup with these high-performance connectors.