846-044-526-808

Heilind Number:EDA846-044-526-808
Manufacturer:EDAC
Manufacturer Number:846-044-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-526-808

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a sleek and durable UL 94V-0 Diallyl Phthalate housing, ensuring both safety and longevity. With 44 positions spread across 2 rows and a pitch of .125 inches, they provide ample room for secure and efficient PCB connections. Crafted from robust Copper Alloy, the contacts guarantee reliable conductivity, while a 3A amperage rating caters to power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are the ideal choice for industrial settings. Their straight mount orientation and .2-inch row spacing offer flexibility in installation, making them a versatile solution for various projects. Upgrade your connectivity game with these top-of-the-line Card Edge Connectors.