846-044-526-812

Heilind Number:EDA846-044-526-812
Manufacturer:EDAC
Manufacturer Number:846-044-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-526-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, meticulously designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability. With a dual-row configuration and 44 positions, they offer ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industrial settings. Their .125-inch pitch and .2-inch row spacing, coupled with a straight mount orientation, facilitate easy installation onto your PCBs. Trust in our connectors to deliver exceptional performance, meeting your connectivity needs with precision. Elevate your projects with seamless board-to-board connections, made possible by these high-quality Card Edge Connectors.