846-044-540-101

Heilind Number:EDA846-044-540-101
Manufacturer:EDAC
Manufacturer Number:846-044-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-540-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 44 positions, ensuring seamless board-to-board connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees superior durability and safety. Contact points are made of high-quality Copper Alloy, rated for an amperage of 3A. With a precise pitch of .125 inches and row spacing of .2 inches, you can count on a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Choose the straight mount orientation for easy installation. Elevate your PCB design with our reliable and efficient Card Edge Connectors.