846-044-540-102

Heilind Number:EDA846-044-540-102
Manufacturer:EDAC
Manufacturer Number:846-044-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-540-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 44 positions, they offer seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications. Their straight mount orientation and a pitch of .125 inches, with a row spacing of .2 inches, make for easy installation and maintenance. Elevate your PCB setups with these high-performing connectors, a must-have in any professional electronic assembly toolkit.