846-044-540-103

Heilind Number:EDA846-044-540-103
Manufacturer:EDAC
Manufacturer Number:846-044-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-540-103

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row of 44 contact positions, they offer precision and efficiency in your electronic setups. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in their straight mount orientation for secure and stable connections, making them a must-have in your inventory for seamless board-to-board PCB linking. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row of 44 contact positions, they offer precision and efficiency in your electronic setups. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in their straight mount orientation for secure and stable connections, making them a must-have in your inventory for seamless board-to-board PCB linking.