846-044-540-104

Heilind Number:EDA846-044-540-104
Manufacturer:EDAC
Manufacturer Number:846-044-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-540-104

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure safety and durability. Featuring a single row layout with 44 positions and a pitch of .125 inches, they offer seamless connectivity for your applications. The copper alloy contact material guarantees efficient power transfer, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial settings. Upgrade your PCB connections with our robust and high-quality Card Edge Connectors.