846-044-540-107

Heilind Number:EDA846-044-540-107
Manufacturer:EDAC
Manufacturer Number:846-044-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-540-107

Detailed Description

Enhance your electronic connections with our high temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors offer not just visual appeal but also durability, with a housing material of UL 94V-0 Diallyl Phthalate ensuring fire resistance. The single-row design, with a pitch of .125 inches and row spacing of .2 inches, allows for easy integration into your PCB setup. Made from robust Copper Alloy, these connectors provide reliable conductivity, with a current rating of 3A. With 44 positions available, you have ample room for your connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Elevate your connectivity solutions with these essential components.