846-044-540-108

Heilind Number:EDA846-044-540-108
Manufacturer:EDAC
Manufacturer Number:846-044-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-540-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors are engineered to withstand extreme temperatures ranging from -40 to 105 °C, ensuring reliable operation in even the most demanding environments. With a compact pitch of .125 inches and a single row layout, they offer seamless integration on your circuit board. The 44 copper alloy contacts provide secure and efficient power transmission, while the UL 94V-0 Diallyl Phthalate housing guarantees safety and durability. Whether you're working on industrial machinery or electronic devices, these green connectors are essential for maintaining optimal performance. Trust in their quality and precision for your next project.