846-044-540-112

Heilind Number:EDA846-044-540-112
Manufacturer:EDAC
Manufacturer Number:846-044-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-540-112

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors in a sleek green hue. Designed for durability and efficiency, these connectors boast a 3A amperage rating and are constructed with UL 94V-0 Diallyl Phthalate housing material for enhanced fire safety. Featuring a single row layout with 44 positions and a .125-inch pitch, they ensure seamless board-to-board connection with precise alignment. Crafted with copper alloy contacts, they guarantee reliable conductivity even in challenging environments. With an operating temperature range of -40 to 105°C, they are perfect for a wide range of applications. Trust in our connectors to deliver exceptional performance and longevity for your projects. Elevate your PCB connectivity with our high-temp card edge connectors in a sleek green hue. Designed for durability and efficiency, these connectors boast a 3A amperage rating and are constructed with UL 94V-0 Diallyl Phthalate housing material for enhanced fire safety. Featuring a single row layout with 44 positions and a .125-inch pitch, they ensure seamless board-to-board connection with precise alignment. Crafted with copper alloy contacts, they guarantee reliable conductivity even in challenging environments. With an operating temperature range of -40 to 105°C, they are perfect for a wide range of applications. Trust in our connectors to deliver exceptional performance and longevity for your projects.