846-044-540-201

Heilind Number:EDA846-044-540-201
Manufacturer:EDAC
Manufacturer Number:846-044-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe operation even in high-temperature environments. With a current rating of 3 A, they provide efficient power transmission for your electronic devices. The Copper Alloy contacts, arranged in two rows with a pitch of .125 inches, offer secure and precise connections. With 44 positions available, you can easily accommodate multiple components on your board. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors guarantee performance in various conditions.Upgrade your PCB assembly with these reliable and high-performance connectors, perfect for demanding industrial and commercial applications.