846-044-540-204

Heilind Number:EDA846-044-540-204
Manufacturer:EDAC
Manufacturer Number:846-044-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-540-204

Detailed Description

Enhance the thermal performance of your PCB connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green color and are rated for an amperage of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and performance in high-temperature environments. With two rows of copper alloy contacts, each spaced at .125 inches pitch and .2 inches row spacing, these connectors offer seamless connectivity for up to 44 positions. Whether you require straight mounting orientation or need to operate in extreme temperature ranges from -40 to 105 °C, our Card Edge Connectors are the ideal choice for your PCB assembly needs. Find them in our extensive lineup of connectors for efficient board-to-board connections.