846-044-540-207

Heilind Number:EDA846-044-540-207
Manufacturer:EDAC
Manufacturer Number:846-044-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-540-207

Detailed Description

Enhance connectivity within high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate for maximum durability. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless integration for your PCB needs. Boasting 44 positions and a straight mount orientation, they ensure secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable solution for a variety of applications in the electronics industry. Trust in our top-of-the-line product to streamline your connectivity needs with ease.