846-044-540-208

Heilind Number:EDA846-044-540-208
Manufacturer:EDAC
Manufacturer Number:846-044-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-540-208

Detailed Description

Elevate your high-temperature board-to-board connectivity with our precision-engineered Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they guarantee reliable and efficient power transmission with an amperage of 3A. Boasting two rows and 44 positions, they offer ample connectivity options while maintaining a compact design with a row spacing of .2 inches. Ideal for a wide range of applications, these connectors provide seamless straight-mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Upgrade your PCB connectivity with these high-quality connectors, a must-have in any electronic setup.