846-044-540-602

Heilind Number:EDA846-044-540-602
Manufacturer:EDAC
Manufacturer Number:846-044-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-540-602

Detailed Description

Upgrade your electronics with our high-temperature Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. With an amperage of 3 A, they provide reliable power transmission for your devices. Crafted from UL 94V-0 Diallyl Phthalate, the housing material ensures durability and safety. The single-row design with 44 positions offers seamless connectivity, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors are ideal for precise PCB assembly. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, they are suitable for a variety of applications. Elevate your electronic projects with these high-quality Card Edge Connectors.